TMCP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1A475MTRF

DigiKey Part Number
718-2494-2-ND - Tape & Reel (TR)
718-2494-1-ND - Cut Tape (CT)
718-2494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1A475MTRF
Description
CAP TANT 4.7UF 20% 10V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1A475MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
103,97400 Kč39,74 Kč
502,90460 Kč145,23 Kč
1002,57790 Kč257,79 Kč
5002,02568 Kč1 012,84 Kč
1 0001,85569 Kč1 855,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,69859 Kč5 095,77 Kč
6 0001,59271 Kč9 556,26 Kč
9 0001,53967 Kč13 857,03 Kč
15 0001,48092 Kč22 213,80 Kč
21 0001,44659 Kč30 378,39 Kč
30 0001,41356 Kč42 406,80 Kč
36 0001,39790 Kč50 324,40 Kč
72 0001,34519 Kč96 853,68 Kč
75 0001,34239 Kč100 679,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč