TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B226M016C0070

DigiKey Part Number
718-2090-2-ND - Tape & Reel (TR)
718-2090-1-ND - Cut Tape (CT)
718-2090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B226M016C0070
Description
CAP TANT POLY 22UF 16V 1411
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B226M016C0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,06000 Kč17,06 Kč
1010,73600 Kč107,36 Kč
508,27240 Kč413,62 Kč
1007,51300 Kč751,30 Kč
5006,22848 Kč3 114,24 Kč
1 0005,83130 Kč5 831,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,61461 Kč11 229,22 Kč
4 0005,34023 Kč21 360,92 Kč
6 0005,20278 Kč31 216,68 Kč
10 0005,05047 Kč50 504,70 Kč
14 0004,96138 Kč69 459,32 Kč
20 0004,87573 Kč97 514,60 Kč
24 0004,83511 Kč116 042,64 Kč
Manufacturers Standard Package
Unit Price without VAT:17,06000 Kč
Unit Price with VAT:20,64260 Kč