TR3B156K025C0600 | |
|---|---|
DigiKey Part Number | 718-1762-2-ND - Tape & Reel (TR) 718-1762-1-ND - Cut Tape (CT) 718-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B156K025C0600 |
Description | CAP TANT 15UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B156K025C0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 18,53800 Kč | 185,38 Kč |
| 50 | 14,68080 Kč | 734,04 Kč |
| 100 | 13,49480 Kč | 1 349,48 Kč |
| 500 | 11,48658 Kč | 5 743,29 Kč |
| 1 000 | 10,86531 Kč | 10 865,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,56113 Kč | 21 122,26 Kč |
| 4 000 | 10,13174 Kč | 40 526,96 Kč |
| 6 000 | 9,91666 Kč | 59 499,96 Kč |
| 10 000 | 9,67816 Kč | 96 781,60 Kč |
| 14 000 | 9,53875 Kč | 133 542,50 Kč |
| 20 000 | 9,40460 Kč | 188 092,00 Kč |
| Unit Price without VAT: | 28,30000 Kč |
|---|---|
| Unit Price with VAT: | 34,24300 Kč |