CHPHT,P2TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2TC0805D2003LNTA

DigiKey Part Number
716-P2TC0805D2003LNTATR-ND - Tape & Reel (TR)
716-P2TC0805D2003LNTACT-ND - Cut Tape (CT)
716-P2TC0805D2003LNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2TC0805D2003LNTA
Description
P2TC0805 2PPM/C 200K 0,01% N TA
Customer Reference
Detailed Description
200 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.075" L x 0.050" W (1.91mm x 1.27mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1298,57000 Kč298,57 Kč
10247,86200 Kč2 478,62 Kč
25231,24640 Kč5 781,16 Kč
50228,33760 Kč11 416,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100230,74060 Kč23 074,06 Kč
200230,73020 Kč46 146,04 Kč
300200,68010 Kč60 204,03 Kč
500197,12728 Kč98 563,64 Kč
Manufacturers Standard Package
Unit Price without VAT:298,57000 Kč
Unit Price with VAT:361,26970 Kč