Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0402CJ10NGV001T

DigiKey Part Number
712-LRC0402CJ10NGV001TTR-ND - Tape & Reel (TR)
712-LRC0402CJ10NGV001TCT-ND - Cut Tape (CT)
712-LRC0402CJ10NGV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0402CJ10NGV001T
Description
FIXED IND 10NH 250MA 450MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
10 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385 390
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35208 Kč3 520,80 Kč
20 0000,33197 Kč6 639,40 Kč
30 0000,32075 Kč9 622,50 Kč
50 0000,30715 Kč15 357,50 Kč
70 0000,29852 Kč20 896,40 Kč
100 0000,28964 Kč28 964,00 Kč
250 0000,26804 Kč67 010,00 Kč
500 0000,25281 Kč126 405,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,63200 Kč6,32 Kč
1000,51990 Kč51,99 Kč
1 0000,42816 Kč428,16 Kč
5 0000,37343 Kč1 867,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,62400 Kč6,24 Kč
1000,51390 Kč51,39 Kč
1 0000,42319 Kč423,19 Kč
5 0000,36910 Kč1 845,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč