Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q3R0B1GV001T

DigiKey Part Number
712-QSCP251Q3R0B1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q3R0B1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q3R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q3R0B1GV001T
Description
CAP CER 3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q3R0B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,89400 Kč38,94 Kč
502,85020 Kč142,51 Kč
1002,52600 Kč252,60 Kč
5001,98248 Kč991,24 Kč
1 0001,81472 Kč1 814,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,56354 Kč6 254,16 Kč
8 0001,47024 Kč11 761,92 Kč
12 0001,42351 Kč17 082,12 Kč
20 0001,37173 Kč27 434,60 Kč
28 0001,34147 Kč37 561,16 Kč
40 0001,31236 Kč52 494,40 Kč
48 0001,29855 Kč62 330,40 Kč
96 0001,25209 Kč120 200,64 Kč
100 0001,24963 Kč124 963,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč