Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q6R8C1GV001T

DigiKey Part Number
712-QSCF500Q6R8C1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q6R8C1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q6R8C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q6R8C1GV001T
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q6R8C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 512
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89599 Kč8 959,90 Kč
20 0000,86211 Kč17 242,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,46300 Kč24,63 Kč
501,76400 Kč88,20 Kč
1001,54510 Kč154,51 Kč
5001,18258 Kč591,29 Kč
1 0001,07081 Kč1 070,81 Kč
2 5000,95281 Kč2 382,03 Kč
5 0000,90835 Kč4 541,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
102,43400 Kč24,34 Kč
501,74360 Kč87,18 Kč
1001,52720 Kč152,72 Kč
5001,16888 Kč584,44 Kč
1 0001,05840 Kč1 058,40 Kč
2 5000,94176 Kč2 354,40 Kč
5 0000,89782 Kč4 489,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč