QSCF500Q270G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q270G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q270G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q270G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q270G1GV001T |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q270G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,07700 Kč | 50,77 Kč |
| 50 | 3,85320 Kč | 192,66 Kč |
| 100 | 3,38310 Kč | 338,31 Kč |
| 500 | 2,89870 Kč | 1 449,35 Kč |
| 1 000 | 2,69417 Kč | 2 694,17 Kč |
| 2 500 | 2,35016 Kč | 5 875,40 Kč |
| 5 000 | 2,14972 Kč | 10 748,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54418 Kč | 15 441,80 Kč |
| 20 000 | 1,53427 Kč | 30 685,40 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |