Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q150G1GV001T

DigiKey Part Number
712-QSCF500Q150G1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q150G1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q150G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q150G1GV001T
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q150G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 239
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,63660 Kč16 366,00 Kč
20 0001,55770 Kč31 154,00 Kč
30 0001,51818 Kč45 545,40 Kč
50 0001,47438 Kč73 719,00 Kč
70 0001,44877 Kč101 413,90 Kč
100 0001,42413 Kč142 413,00 Kč
120 0001,41246 Kč169 495,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
104,31500 Kč43,15 Kč
503,17440 Kč158,72 Kč
1002,82070 Kč282,07 Kč
5002,22540 Kč1 112,70 Kč
1 0002,04227 Kč2 042,27 Kč
2 5001,84886 Kč4 622,15 Kč
5 0001,73242 Kč8 662,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
104,26500 Kč42,65 Kč
503,13760 Kč156,88 Kč
1002,78800 Kč278,80 Kč
5002,19962 Kč1 099,81 Kč
1 0002,01860 Kč2 018,60 Kč
2 5001,82743 Kč4 568,58 Kč
5 0001,71233 Kč8 561,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč