Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q100J1GV001T

DigiKey Part Number
712-QSCF500Q100J1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q100J1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q100J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q100J1GV001T
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q100J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 613
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79535 Kč7 953,50 Kč
20 0000,68004 Kč13 600,80 Kč
30 0000,40063 Kč12 018,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,68400 Kč16,84 Kč
501,18300 Kč59,15 Kč
1001,02720 Kč102,72 Kč
5000,93420 Kč467,10 Kč
1 0000,80727 Kč807,27 Kč
2 5000,80024 Kč2 000,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,66400 Kč16,64 Kč
501,16920 Kč58,46 Kč
1001,01530 Kč101,53 Kč
5000,92338 Kč461,69 Kč
1 0000,79791 Kč797,91 Kč
2 5000,79096 Kč1 977,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč