0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q2R2B1GV001T

DigiKey Part Number
712-QLCD250Q2R2B1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q2R2B1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q2R2B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q2R2B1GV001T
Description
CAP CER 2.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q2R2B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 427
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0003,76119 Kč56 417,85 Kč
30 0003,63240 Kč108 972,00 Kč
45 0003,56787 Kč160 554,15 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
108,73600 Kč87,36 Kč
506,64760 Kč332,38 Kč
1006,00770 Kč600,77 Kč
5004,92486 Kč2 462,43 Kč
1 0004,59016 Kč4 590,16 Kč
2 5004,23703 Kč10 592,57 Kč
5 0004,02417 Kč20 120,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
108,63400 Kč86,34 Kč
506,57060 Kč328,53 Kč
1005,93800 Kč593,80 Kč
5004,86778 Kč2 433,89 Kč
1 0004,53696 Kč4 536,96 Kč
2 5004,18792 Kč10 469,80 Kč
5 0003,97752 Kč19 887,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč