HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDF202W272K1GV001E

DigiKey Part Number
709-VPDF202W272K1GV001ETR-ND - Tape & Reel (TR)
709-VPDF202W272K1GV001ECT-ND - Cut Tape (CT)
709-VPDF202W272K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDF202W272K1GV001E
Description
CAP CER 2700PF 2KV X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDF202W272K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 991
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,59034 Kč23 180,68 Kč
4 00011,13314 Kč44 532,56 Kč
6 00010,90408 Kč65 424,48 Kč
10 00010,65010 Kč106 501,00 Kč
14 00010,50165 Kč147 023,10 Kč
20 00010,35878 Kč207 175,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1020,46100 Kč204,61 Kč
5016,28840 Kč814,42 Kč
10015,00020 Kč1 500,02 Kč
50012,82030 Kč6 410,15 Kč
1 00012,14564 Kč12 145,64 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,58000 Kč30,58 Kč
1020,22300 Kč202,23 Kč
5016,09960 Kč804,98 Kč
10014,82640 Kč1 482,64 Kč
50012,67168 Kč6 335,84 Kč
1 00012,00485 Kč12 004,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,58000 Kč
Unit Price with VAT:37,00180 Kč