101X18W473MV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDD500W104M1GV001E

DigiKey Part Number
709-EMDD500W104M1GV001ETR-ND - Tape & Reel (TR)
709-EMDD500W104M1GV001ECT-ND - Cut Tape (CT)
709-EMDD500W104M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDD500W104M1GV001E
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDD500W104M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.124" L x 0.063" W (3.15mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 999
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,96311 Kč17 889,33 Kč
6 0005,70269 Kč34 216,14 Kč
9 0005,57222 Kč50 149,98 Kč
15 0005,42759 Kč81 413,85 Kč
21 0005,34305 Kč112 204,05 Kč
30 0005,26167 Kč157 850,10 Kč
36 0005,22311 Kč188 031,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,83000 Kč118,30 Kč
509,14420 Kč457,21 Kč
1008,31900 Kč831,90 Kč
5006,92588 Kč3 462,94 Kč
1 0006,49519 Kč6 495,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1011,69300 Kč116,93 Kč
509,03820 Kč451,91 Kč
1008,22250 Kč822,25 Kč
5006,84560 Kč3 422,80 Kč
1 0006,41990 Kč6 419,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč