MDCHVD5-A50M | |
|---|---|
DigiKey Part Number | 683-MDCHVD5-A50M-ND |
Manufacturer | |
Manufacturer Product Number | MDCHVD5-A50M |
Description | VOLTAGE DIVIDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50k, 49.95M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Caddock Electronics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 50k, 49.95M | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP, 6 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.110" W (38.10mm x 2.79mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 861,10000 Kč | 1 861,10 Kč |
| 10 | 1 381,89300 Kč | 13 818,93 Kč |
| 25 | 1 252,56280 Kč | 31 314,07 Kč |
| 50 | 1 171,68580 Kč | 58 584,29 Kč |
| 100 | 1 103,00510 Kč | 110 300,51 Kč |
| Unit Price without VAT: | 1 861,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 251,93100 Kč |