25336NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25336NA
25336NA
25336NA

25336NA

DigiKey Part Number
679-1893-ND
Manufacturer
Manufacturer Product Number
25336NA
Description
SWITCH SLIDE SPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
25336NA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.30mm
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
4.00mm
Mechanical Life
20,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,67000 Kč117,67 Kč
1098,07200 Kč980,72 Kč
2590,83480 Kč2 270,87 Kč
10081,02150 Kč8 102,15 Kč
30074,36123 Kč22 308,37 Kč
50071,61546 Kč35 807,73 Kč
1 00068,24284 Kč68 242,84 Kč
2 50064,37831 Kč160 945,77 Kč
Manufacturers Standard Package
Unit Price without VAT:117,67000 Kč
Unit Price with VAT:142,38070 Kč