NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS14524-26M

DigiKey Part Number
644-CS14524-26MTR-ND - Tape & Reel (TR)
644-CS14524-26MCT-ND - Cut Tape (CT)
644-CS14524-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS14524-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 430
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,36281 Kč37 088,43 Kč
6 00011,85234 Kč71 114,04 Kč
9 00011,56375 Kč104 073,75 Kč
15 00011,21036 Kč168 155,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1017,49300 Kč174,93 Kč
2516,55360 Kč413,84 Kč
5015,86740 Kč793,37 Kč
10015,20860 Kč1 520,86 Kč
25014,38304 Kč3 595,76 Kč
50013,78818 Kč6 894,09 Kč
1 00013,21793 Kč13 217,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
1017,29000 Kč172,90 Kč
2516,36200 Kč409,05 Kč
5015,68360 Kč784,18 Kč
10015,03230 Kč1 503,23 Kč
25014,21632 Kč3 554,08 Kč
50013,62834 Kč6 814,17 Kč
1 00013,06471 Kč13 064,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč