P4KE120A-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P4KE120A-HF
NeoPixel Storm – AGM Summer Break | DigiKey

1N4001-G

DigiKey Part Number
641-1310-1-ND - Cut Tape (CT)
641-1310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001-G
Description
DIODE STANDARD 50V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,13700 Kč11,37 Kč
1001,09460 Kč109,46 Kč
5000,96788 Kč483,94 Kč
1 0000,86516 Kč865,16 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,48899 Kč2 444,95 Kč
10 0000,42100 Kč4 210,00 Kč
15 0000,41758 Kč6 263,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč