0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603/SOD-523F
0603/SOD-523F

CZRU52C6V8

DigiKey Part Number
641-1032-2-ND - Tape & Reel (TR)
641-1032-1-ND - Cut Tape (CT)
641-1032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C6V8
Description
DIODE ZENER 6.8V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C6V8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152 015
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,81700 Kč3 268,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,49400 Kč34,94 Kč
1001,05250 Kč105,25 Kč
5001,01040 Kč505,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,45400 Kč34,54 Kč
1001,04030 Kč104,03 Kč
5000,99868 Kč499,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč