0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSU400B

DigiKey Part Number
641-1003-2-ND - Tape & Reel (TR)
641-1003-1-ND - Cut Tape (CT)
641-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSU400B
Description
DIODE STANDARD 80V 100MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692 382
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90394 Kč3 615,76 Kč
8 0000,81332 Kč6 506,56 Kč
12 0000,76708 Kč9 204,96 Kč
20 0000,71509 Kč14 301,80 Kč
28 0000,68428 Kč19 159,84 Kč
40 0000,65433 Kč26 173,20 Kč
100 0000,63150 Kč63 150,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,85200 Kč18,52 Kč
1001,41460 Kč141,46 Kč
5000,97504 Kč487,52 Kč
1 0000,96788 Kč967,88 Kč
2 0000,95620 Kč1 912,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,83100 Kč18,31 Kč
1001,39820 Kč139,82 Kč
5000,96374 Kč481,87 Kč
1 0000,95666 Kč956,66 Kč
2 0000,94512 Kč1 890,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč