MOP-AL162A-BBTW-25J-3IN | |
|---|---|
DigiKey Part Number | 635-1206-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL162A-BBTW-25J-3IN |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots Alphanumeric LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | Alphanumeric | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,61000 Kč | 232,61 Kč |
| 25 | 226,16120 Kč | 5 654,03 Kč |
| 50 | 197,44900 Kč | 9 872,45 Kč |
| 100 | 187,67010 Kč | 18 767,01 Kč |
| 200 | 178,72355 Kč | 35 744,71 Kč |
| 500 | 170,19392 Kč | 85 096,96 Kč |
| 1 000 | 166,03188 Kč | 166 031,88 Kč |
| Unit Price without VAT: | 232,61000 Kč |
|---|---|
| Unit Price with VAT: | 281,45810 Kč |