MCHK1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCHK1608T2R2MKN

DigiKey Part Number
587-MCHK1608T2R2MKNTR-ND - Tape & Reel (TR)
587-MCHK1608T2R2MKNCT-ND - Cut Tape (CT)
587-MCHK1608T2R2MKNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCHK1608T2R2MKN
Description
FIXED IND 2.2UH 1.2A 292MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCHK1608T2R2MKN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
292mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
104,30700 Kč43,07 Kč
1003,54530 Kč354,53 Kč
1 0002,91513 Kč2 915,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,59170 Kč10 366,80 Kč
8 0002,44393 Kč19 551,44 Kč
12 0002,36152 Kč28 338,24 Kč
20 0002,26172 Kč45 234,40 Kč
28 0002,19837 Kč61 554,36 Kč
40 0002,13320 Kč85 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč