M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK107ABJ106MAHT

DigiKey Part Number
587-3383-2-ND - Tape & Reel (TR)
587-3383-1-ND - Cut Tape (CT)
587-3383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107ABJ106MAHT
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107ABJ106MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,81000 Kč18,10 Kč
501,26920 Kč63,46 Kč
1001,10690 Kč110,69 Kč
5000,83182 Kč415,91 Kč
1 0000,74735 Kč747,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45040 Kč1 801,60 Kč
8 0000,42364 Kč3 389,12 Kč
12 0000,41029 Kč4 923,48 Kč
20 0000,40761 Kč8 152,20 Kč
28 0000,39515 Kč11 064,20 Kč
40 0000,39361 Kč15 744,40 Kč
48 0000,39286 Kč18 857,28 Kč
96 0000,38592 Kč37 048,32 Kč
100 0000,38484 Kč38 484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč