1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325ABJ107MM-T

DigiKey Part Number
587-3152-2-ND - Tape & Reel (TR)
587-3152-1-ND - Cut Tape (CT)
587-3152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325ABJ107MM-T
Description
CAP CER 100UF 16V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
EMK325ABJ107MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67 594
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,79900 Kč7 399,50 Kč
1 00013,78249 Kč13 782,49 Kč
1 50013,49473 Kč20 242,10 Kč
2 50013,20054 Kč33 001,35 Kč
3 50013,04210 Kč45 647,35 Kč
5 00012,88496 Kč64 424,80 Kč
6 00012,73701 Kč76 422,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1023,11300 Kč231,13 Kč
5019,71120 Kč985,56 Kč
10018,21880 Kč1 821,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,20000 Kč36,20 Kč
1022,84500 Kč228,45 Kč
5019,48280 Kč974,14 Kč
10018,00760 Kč1 800,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,20000 Kč
Unit Price with VAT:43,80200 Kč