LB3218T1R0M | |
|---|---|
DigiKey Part Number | 587-2032-2-ND - Tape & Reel (TR) 587-2032-1-ND - Cut Tape (CT) 587-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T1R0M |
Description | FIXED IND 1UH 1.075A 60 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,17028 Kč | 2 340,56 Kč |
| 4 000 | 1,10334 Kč | 4 413,36 Kč |
| 6 000 | 1,06604 Kč | 6 396,24 Kč |
| 10 000 | 1,02084 Kč | 10 208,40 Kč |
| 14 000 | 0,99213 Kč | 13 889,82 Kč |
| 20 000 | 0,96261 Kč | 19 252,20 Kč |
| 50 000 | 0,89081 Kč | 44 540,50 Kč |
| 100 000 | 0,84016 Kč | 84 016,00 Kč |
| 200 000 | 0,81569 Kč | 163 138,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 100 | 1,50930 Kč | 150,93 Kč |
| 1 000 | 1,24132 Kč | 1 241,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 100 | 1,49180 Kč | 149,18 Kč |
| 1 000 | 1,22693 Kč | 1 226,93 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |