M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
cut-tape-render
TAIYO YUDEN MLCCs

LMK107BJ475KA-T

DigiKey Part Number
587-1441-2-ND - Tape & Reel (TR)
587-1441-1-ND - Cut Tape (CT)
587-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BJ475KA-T
Description
CAP CER 4.7UF 10V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
LMK107BJ475KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564 969
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35259 Kč1 410,36 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,68000 Kč1,68 Kč
100,44200 Kč4,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
11,66000 Kč1,66 Kč
100,43700 Kč4,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:1,66000 Kč
Unit Price with VAT:2,00860 Kč