M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK212B7225KG-T

DigiKey Part Number
587-1286-2-ND - Tape & Reel (TR)
587-1286-1-ND - Cut Tape (CT)
587-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7225KG-T
Description
CAP CER 2.2UF 10V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212B7225KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653 239
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58884 Kč1 766,52 Kč
6 0000,54309 Kč3 258,54 Kč
9 0000,51657 Kč4 649,13 Kč
15 0000,49483 Kč7 422,45 Kč
21 0000,48001 Kč10 080,21 Kč
30 0000,46575 Kč13 972,50 Kč
36 0000,46095 Kč16 594,20 Kč
72 0000,43505 Kč31 323,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
101,91600 Kč19,16 Kč
501,35560 Kč67,78 Kč
1001,18300 Kč118,30 Kč
5000,89252 Kč446,26 Kč
1 0000,80306 Kč803,06 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,89300 Kč18,93 Kč
501,34000 Kč67,00 Kč
1001,16930 Kč116,93 Kč
5000,88218 Kč441,09 Kč
1 0000,79375 Kč793,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč