JMK105BJ105KV-F | |
|---|---|
DigiKey Part Number | 587-1231-2-ND - Tape & Reel (TR) 587-1231-1-ND - Cut Tape (CT) 587-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ105KV-F |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ105KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08062 Kč | 806,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 Kč | 1,68 Kč |
| 10 | 0,10500 Kč | 1,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 Kč | 1,66 Kč |
| 10 | 0,10400 Kč | 1,04 Kč |
| Unit Price without VAT: | 1,66000 Kč |
|---|---|
| Unit Price with VAT: | 2,00860 Kč |