LMK105BJ104KV-F | |
|---|---|
DigiKey Part Number | 587-1227-2-ND - Tape & Reel (TR) 587-1227-1-ND - Cut Tape (CT) 587-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ104KV-F |
Description | CAP CER 0.1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | LMK105BJ104KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06658 Kč | 665,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 Kč | 1,68 Kč |
| 10 | 0,23200 Kč | 2,32 Kč |
| 50 | 0,19360 Kč | 9,68 Kč |
| 100 | 0,15160 Kč | 15,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 Kč | 1,66 Kč |
| 10 | 0,22900 Kč | 2,29 Kč |
| 50 | 0,19140 Kč | 9,57 Kč |
| 100 | 0,14980 Kč | 14,98 Kč |
| Unit Price without VAT: | 1,66000 Kč |
|---|---|
| Unit Price with VAT: | 2,00860 Kč |