PLVA650A,215 | |
|---|---|
DigiKey Part Number | 1727-5167-2-ND - Tape & Reel (TR) 1727-5167-1-ND - Cut Tape (CT) 1727-5167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA650A,215 |
Description | DIODE ZENER 5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5 V 250 mW ±4% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA650A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 700 Ohms | |
Current - Reverse Leakage @ Vr | 21 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13213 Kč | 6 396,39 Kč |
| 6 000 | 1,92736 Kč | 11 564,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 50 | 4,45000 Kč | 222,50 Kč |
| 100 | 3,88790 Kč | 388,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,11700 Kč | 61,17 Kč |
| 50 | 4,39840 Kč | 219,92 Kč |
| 100 | 3,84290 Kč | 384,29 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |