BT136S-600D,118 | |
|---|---|
DigiKey Part Number | 1740-1023-2-ND - Tape & Reel (TR) 1740-1023-1-ND - Cut Tape (CT) 1740-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT136S-600D,118 |
Description | TRIAC SENS GATE 600V 4A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,69579 Kč | 14 239,47 Kč |
| 5 000 | 5,24558 Kč | 26 227,90 Kč |
| 7 500 | 5,01624 Kč | 37 621,80 Kč |
| 12 500 | 4,75856 Kč | 59 482,00 Kč |
| 17 500 | 4,61784 Kč | 80 812,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,04000 Kč | 140,40 Kč |
| 100 | 9,18410 Kč | 918,41 Kč |
| 500 | 7,09638 Kč | 3 548,19 Kč |
| 1 000 | 6,42404 Kč | 6 424,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,87800 Kč | 138,78 Kč |
| 100 | 9,07770 Kč | 907,77 Kč |
| 500 | 7,01412 Kč | 3 507,06 Kč |
| 1 000 | 6,34958 Kč | 6 349,58 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |