16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BT-Q100,118

DigiKey Part Number
1727-1041-2-ND - Tape & Reel (TR)
1727-1041-1-ND - Cut Tape (CT)
1727-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4052BT-Q100,118
Description
IC SWITCH SP4T X 2 155OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 983
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,31687 Kč15 792,17 Kč
5 0006,14276 Kč30 713,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1010,08300 Kč100,83 Kč
508,38220 Kč419,11 Kč
1007,85380 Kč785,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,15000 Kč14,15 Kč
109,96600 Kč99,66 Kč
508,28500 Kč414,25 Kč
1007,76270 Kč776,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,15000 Kč
Unit Price with VAT:17,12150 Kč