16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4851PW-Q100,1

DigiKey Part Number
1727-1039-2-ND - Tape & Reel (TR)
1727-1039-1-ND - Cut Tape (CT)
1727-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4851PW-Q100,1
Description
IC MUX 8:1 210OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,50892 Kč23 772,30 Kč
5 0009,26508 Kč46 325,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1014,79800 Kč147,98 Kč
5012,41100 Kč620,55 Kč
10011,67010 Kč1 167,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,60000 Kč20,60 Kč
1014,62700 Kč146,27 Kč
5012,26720 Kč613,36 Kč
10011,53480 Kč1 153,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,60000 Kč
Unit Price with VAT:24,92600 Kč