16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4852PW-Q100,11

DigiKey Part Number
1727-1037-2-ND - Tape & Reel (TR)
1727-1037-1-ND - Cut Tape (CT)
1727-1037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4852PW-Q100,11
Description
IC SWITCH SP4TX2 195OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
39ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,36422 Kč15 910,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,14600 Kč101,46 Kč
508,44100 Kč422,05 Kč
1007,91060 Kč791,06 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1010,02800 Kč100,28 Kč
508,34320 Kč417,16 Kč
1007,81890 Kč781,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč