16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053D-Q100,118

DigiKey Part Number
1727-1035-2-ND - Tape & Reel (TR)
1727-1035-1-ND - Cut Tape (CT)
1727-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4053D-Q100,118
Description
IC SWITCH SPDT X 3 120OHM 16SO
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4053D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
31ns, 29ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,54411 Kč11 360,27 Kč
5 0004,41141 Kč22 057,05 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,39900 Kč83,99 Kč
506,95920 Kč347,96 Kč
1006,50660 Kč650,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
108,30200 Kč83,02 Kč
506,87840 Kč343,92 Kč
1006,43110 Kč643,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč