16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138D-Q100,118

DigiKey Part Number
1727-1028-2-ND - Tape & Reel (TR)
1727-1028-1-ND - Cut Tape (CT)
1727-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC138D-Q100,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC138D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 110
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,81024 Kč9 525,60 Kč
5 0003,69556 Kč18 477,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,29400 Kč62,94 Kč
505,16560 Kč258,28 Kč
1004,81830 Kč481,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
106,22100 Kč62,21 Kč
505,10580 Kč255,29 Kč
1004,76250 Kč476,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč