16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851PW-Q100,11

DigiKey Part Number
1727-1010-2-ND - Tape & Reel (TR)
1727-1010-1-ND - Cut Tape (CT)
1727-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4851PW-Q100,11
Description
IC MUX 8:1 195OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
78ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,39693 Kč15 992,33 Kč
5 0006,22099 Kč31 104,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,45100 Kč114,51 Kč
509,55240 Kč477,62 Kč
1008,96100 Kč896,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,02000 Kč16,02 Kč
1011,31800 Kč113,18 Kč
509,44180 Kč472,09 Kč
1008,85710 Kč885,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,02000 Kč
Unit Price with VAT:19,38420 Kč