74HC151PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1005-2-ND - Tape & Reel (TR) 1727-1005-1-ND - Cut Tape (CT) 1727-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151PW-Q100,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,25518 Kč | 13 137,95 Kč |
| 5 000 | 5,10558 Kč | 25 527,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 50 | 7,02640 Kč | 351,32 Kč |
| 100 | 6,57390 Kč | 657,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 8,38500 Kč | 83,85 Kč |
| 50 | 6,94500 Kč | 347,25 Kč |
| 100 | 6,49770 Kč | 649,77 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |