ELXZ630ELL222MM40S | |
|---|---|
DigiKey Part Number | 565-ELXZ630ELL222MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL222MM40S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL222MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.4075 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.21 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 34,58500 Kč | 345,85 Kč |
| 50 | 27,24720 Kč | 1 362,36 Kč |
| 250 | 22,46036 Kč | 5 615,09 Kč |
| 500 | 20,95274 Kč | 10 476,37 Kč |
| 1 000 | 19,70006 Kč | 19 700,06 Kč |
| 2 500 | 18,36377 Kč | 45 909,42 Kč |
| 5 000 | 17,55014 Kč | 87 750,70 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |