MC1003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1003-000-103

DigiKey Part Number
563-2131-ND
Manufacturer
Manufacturer Product Number
MC1003-000-103
Description
POT 10K OHM 0.19W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 3 Turns Conductive Plastic 0.19W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.19W
Built in Switch
None
Number of Turns
3.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±400ppm/°C
Rotation
1080°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.650" (16.50mm)
Actuator Diameter
0.118" (3.00mm)
Bushing Thread
M6 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.394" Dia (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1719,89000 Kč719,89 Kč
20572,44600 Kč11 448,92 Kč
40542,61000 Kč21 704,40 Kč
60525,84733 Kč31 550,84 Kč
100505,43180 Kč50 543,18 Kč
260469,28412 Kč122 013,87 Kč
Manufacturers Standard Package
Unit Price without VAT:719,89000 Kč
Unit Price with VAT:871,06690 Kč