5555165-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5555165-1
5555165-1
5555165-1

5555165-1

DigiKey Part Number
A31422-ND
Manufacturer
Manufacturer Product Number
5555165-1
Description
CONN MOD JACK 6P6C R/A UNSHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
5555165-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 386
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,85000 Kč21,85 Kč
1018,49700 Kč184,97 Kč
2517,33560 Kč433,39 Kč
5016,50340 Kč825,17 Kč
15015,27160 Kč2 290,74 Kč
30014,54130 Kč4 362,39 Kč
60013,84708 Kč8 308,25 Kč
1 05013,31069 Kč13 976,22 Kč
2 55012,50302 Kč31 882,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,85000 Kč
Unit Price with VAT:26,43850 Kč