PA1320.221NLx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1320.221NLT

DigiKey Part Number
553-2159-2-ND - Tape & Reel (TR)
553-2159-1-ND - Cut Tape (CT)
553-2159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1320.221NLT
Description
FIXED IND 200NH 40A 0.48MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 nH Shielded Inductor 40 A 0.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
200 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
0.48mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.410" L x 0.315" W (10.41mm x 8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,71000 Kč28,71 Kč
1023,57300 Kč235,73 Kč
10019,37870 Kč1 937,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75016,52677 Kč12 395,08 Kč
1 50015,58542 Kč23 378,13 Kč
2 25015,06048 Kč33 886,08 Kč
3 75014,42481 Kč54 093,04 Kč
5 25014,09035 Kč73 974,34 Kč
Manufacturers Standard Package
Unit Price without VAT:28,71000 Kč
Unit Price with VAT:34,73910 Kč