IHLP4040EDER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040EDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP4040EDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP4040EDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDER3R3M5A |
Description | FIXED IND 3.3UH 14.8A 7.94 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 14.8 A 7.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 23,34400 Kč | 233,44 Kč |
| 100 | 19,19980 Kč | 1 919,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,08464 Kč | 8 542,32 Kč |
| 1 000 | 16,11050 Kč | 16 110,50 Kč |
| 1 500 | 15,56747 Kč | 23 351,21 Kč |
| 2 500 | 14,90975 Kč | 37 274,38 Kč |
| 3 500 | 14,49227 Kč | 50 722,94 Kč |
| 5 000 | 14,06273 Kč | 70 313,65 Kč |
| 12 500 | 13,78398 Kč | 172 299,75 Kč |
| Unit Price without VAT: | 28,30000 Kč |
|---|---|
| Unit Price with VAT: | 34,24300 Kč |