IHDM1107BBEV5R6M20 | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEV5R6M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV5R6M20 |
Description | FG, IHDM-1107BB-20 5.6 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 37 A 1.73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEV5R6M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 142A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,64000 Kč | 238,64 Kč |
| 10 | 196,20100 Kč | 1 962,01 Kč |
| 25 | 181,52800 Kč | 4 538,20 Kč |
| 50 | 171,17920 Kč | 8 558,96 Kč |
| 120 | 158,95958 Kč | 19 075,15 Kč |
| 360 | 144,88431 Kč | 52 158,35 Kč |
| 600 | 143,56140 Kč | 86 136,84 Kč |
| Unit Price without VAT: | 238,64000 Kč |
|---|---|
| Unit Price with VAT: | 288,75440 Kč |