MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402130KFKEDHP

DigiKey Part Number
541-CRCW0402130KFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402130KFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402130KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402130KFKEDHP
Description
RES SMD 130K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402130KFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,26900 Kč12,69 Kč
250,97360 Kč24,34 Kč
500,81140 Kč40,57 Kč
1000,63040 Kč63,04 Kč
2500,51100 Kč127,75 Kč
5000,47354 Kč236,77 Kč
1 0000,41695 Kč416,95 Kč
5 0000,33718 Kč1 685,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29392 Kč2 939,20 Kč
20 0000,28003 Kč5 600,60 Kč
30 0000,26759 Kč8 027,70 Kč
50 0000,26600 Kč13 300,00 Kč
70 0000,26506 Kč18 554,20 Kč
100 0000,26389 Kč26 389,00 Kč
120 0000,26098 Kč31 317,60 Kč
240 0000,25139 Kč60 333,60 Kč
250 0000,25090 Kč62 725,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč