CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20104K02FKEF

DigiKey Part Number
541-4.02KACTR-ND - Tape & Reel (TR)
541-4.02KACCT-ND - Cut Tape (CT)
541-4.02KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20104K02FKEF
Description
RES SMD 4.02K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20104K02FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 392
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,82527 Kč3 301,08 Kč
8 0000,77385 Kč6 190,80 Kč
12 0000,73737 Kč8 848,44 Kč
20 0000,73311 Kč14 662,20 Kč
28 0000,69816 Kč19 548,48 Kč
40 0000,69574 Kč27 829,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,46300 Kč24,63 Kč
251,96200 Kč49,05 Kč
501,68400 Kč84,20 Kč
1001,45880 Kč145,88 Kč
2501,23436 Kč308,59 Kč
5001,11650 Kč558,25 Kč
1 0001,00219 Kč1 002,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,43400 Kč24,34 Kč
251,93920 Kč48,48 Kč
501,66440 Kč83,22 Kč
1001,44190 Kč144,19 Kč
2501,22008 Kč305,02 Kč
5001,10356 Kč551,78 Kč
1 0000,99057 Kč990,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč