MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K20FKEDHP

DigiKey Part Number
541-2.20KYTR-ND - Tape & Reel (TR)
541-2.20KYCT-ND - Cut Tape (CT)
541-2.20KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K20FKEDHP
Description
RES SMD 2.2K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K20FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 615
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24934 Kč2 493,40 Kč
20 0000,23578 Kč4 715,60 Kč
30 0000,23453 Kč7 035,90 Kč
50 0000,22212 Kč11 106,00 Kč
70 0000,22130 Kč15 491,00 Kč
100 0000,21774 Kč21 774,00 Kč
120 0000,21515 Kč25 818,00 Kč
240 0000,20661 Kč49 586,40 Kč
250 0000,20616 Kč51 540,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,13700 Kč11,37 Kč
250,86720 Kč21,68 Kč
500,71580 Kč35,79 Kč
1000,60200 Kč60,20 Kč
2500,48668 Kč121,67 Kč
5000,42142 Kč210,71 Kč
1 0000,36943 Kč369,43 Kč
5 0000,28691 Kč1 434,55 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,12400 Kč11,24 Kč
250,85720 Kč21,43 Kč
500,70740 Kč35,37 Kč
1000,59510 Kč59,51 Kč
2500,48104 Kč120,26 Kč
5000,41654 Kč208,27 Kč
1 0000,36515 Kč365,15 Kč
5 0000,28359 Kč1 417,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč