MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K20FKEAHP

DigiKey Part Number
541-2.20KSTR-ND - Tape & Reel (TR)
541-2.20KSCT-ND - Cut Tape (CT)
541-2.20KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K20FKEAHP
Description
RES SMD 2.2K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K20FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,41500 Kč14,15 Kč
251,10680 Kč27,67 Kč
500,92800 Kč46,40 Kč
1000,72820 Kč72,82 Kč
2500,62420 Kč156,05 Kč
5000,56384 Kč281,92 Kč
1 0000,49976 Kč499,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36454 Kč1 822,70 Kč
10 0000,29392 Kč2 939,20 Kč
15 0000,29222 Kč4 383,30 Kč
25 0000,29025 Kč7 256,25 Kč
35 0000,28908 Kč10 117,80 Kč
50 0000,28792 Kč14 396,00 Kč
60 0000,28736 Kč17 241,60 Kč
120 0000,28544 Kč34 252,80 Kč
125 0000,28533 Kč35 666,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč