CRCW-IF 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0JNEDIF

DigiKey Part Number
541-10KATTR-ND - Tape & Reel (TR)
541-10KATCT-ND - Cut Tape (CT)
541-10KATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0JNEDIF
Description
RES SMD 10K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0JNEDIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 433
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,98918 Kč9 891,80 Kč
20 0000,93855 Kč18 771,00 Kč
30 0000,92406 Kč27 721,80 Kč
50 0000,90913 Kč45 456,50 Kč
70 0000,90663 Kč63 464,10 Kč
100 0000,90417 Kč90 417,00 Kč
120 0000,90299 Kč108 358,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
102,98900 Kč29,89 Kč
252,39960 Kč59,99 Kč
502,07140 Kč103,57 Kč
1001,70930 Kč170,93 Kč
2501,51140 Kč377,85 Kč
5001,39604 Kč698,02 Kč
1 0001,27584 Kč1 275,84 Kč
5 0001,08361 Kč5 418,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
102,95400 Kč29,54 Kč
252,37200 Kč59,30 Kč
502,04740 Kč102,37 Kč
1001,68940 Kč168,94 Kč
2501,49388 Kč373,47 Kč
5001,37986 Kč689,93 Kč
1 0001,26105 Kč1 261,05 Kč
5 0001,07105 Kč5 355,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč