CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100KDHEDP

DigiKey Part Number
541-100KAVTR-ND - Tape & Reel (TR)
541-100KAVCT-ND - Cut Tape (CT)
541-100KAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402100KDHEDP
Description
RES SMD 100K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100KDHEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 456
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67049 Kč6 704,90 Kč
20 0000,64309 Kč12 861,80 Kč
30 0000,64032 Kč19 209,60 Kč
50 0000,61540 Kč30 770,00 Kč
70 0000,61355 Kč42 948,50 Kč
100 0000,61175 Kč61 175,00 Kč
120 0000,61087 Kč73 304,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,29400 Kč22,94 Kč
251,81880 Kč45,47 Kč
501,55340 Kč77,67 Kč
1001,29880 Kč129,88 Kč
2501,12576 Kč281,44 Kč
5001,00998 Kč504,99 Kč
1 0000,91357 Kč913,57 Kč
5 0000,75932 Kč3 796,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,26800 Kč22,68 Kč
251,79760 Kč44,94 Kč
501,53540 Kč76,77 Kč
1001,28370 Kč128,37 Kč
2501,11272 Kč278,18 Kč
5000,99828 Kč499,14 Kč
1 0000,90298 Kč902,98 Kč
5 0000,75051 Kč3 752,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč