HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-4.000MHZ-B4-T

DigiKey Part Number
535-10202-2-ND - Tape & Reel (TR)
535-10202-1-ND - Cut Tape (CT)
535-10202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.000MHZ-B4-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.000MHZ-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 001
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,31748 Kč3 317,48 Kč
2 0002,91080 Kč5 821,60 Kč
3 0002,87403 Kč8 622,09 Kč
5 0002,83539 Kč14 176,95 Kč
7 0002,82542 Kč19 777,94 Kč
10 0002,81559 Kč28 155,90 Kč
12 0002,81086 Kč33 730,32 Kč
24 0002,79450 Kč67 068,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,56800 Kč45,68 Kč
254,32800 Kč108,20 Kč
504,15100 Kč207,55 Kč
1003,97850 Kč397,85 Kč
2503,76204 Kč940,51 Kč
5003,60670 Kč1 803,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
104,51500 Kč45,15 Kč
254,27760 Kč106,94 Kč
504,10300 Kč205,15 Kč
1003,93230 Kč393,23 Kč
2503,71844 Kč929,61 Kč
5003,56490 Kč1 782,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč